Manufacturer Part #
SMAJ5.0A-TR
SMAJ Series 400 W 6.74 V Uni Directional Surface Mount TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMAJ5.0A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 13.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 174A |
| Reverse Leakage Current: | 20µA |
| Standoff Voltage: | 5V |
| Reverse Current-Max: | 10mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 6.74V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0682
10,000
$0.0671
15,000
$0.0665
25,000
$0.0657
50,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount