text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-2450ERL

FastJack Single Port RJ45 Right Angle 10/100BASE-TX Magnetic Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HFJ11-2450ERL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications
The HFJ11-2450ERL is a single Port FastJack RJ45 Right Angle 10/100BASE-TX Magnetic Modular Jack Connector.

The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.

Specifications:

  • Isolation: 1,500 Vrms
  • OCL @ 100 KHz, 8 mA: 350 μH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Crosstalk (0.1-100 MHz): -40 dB min
Pricing Section
Global Stock:
0
USA:
0
1,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.08
USD
Quantity
Unit Price
26
$3.08
78
$3.03
130
$3.01
260
$2.98
520+
$2.93
Product Variant Information section