text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137S(TA)

6N137 Series 5000 Vrms High Speed 10 MBit/s Logic Gate Photocoupler SMT - DIP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Everlight 6N137S(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The 6N137S(TA) is a high speed 10 Mbit/s logic gate photocoupler. It consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Features:

  • High speed 10 Mbit/s
  • 10 kV/µs minimum common mode transient immunity
  • Guaranteed performance from -40° C to 85° C
  • Logic gate output
  • High isolation voltage between input and output
  • Pb free and RoHS compliant

Applications:

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5 V CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$11,300.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000
$0.575
5,000+
$0.565
Product Variant Information section