Manufacturer Part #
6N137S(TA)
6N137 Series 5000 Vrms High Speed 10 MBit/s Logic Gate Photocoupler SMT - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 6N137S(TA) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 6N137S(TA) - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 6N137S(TA) is a high speed 10 Mbit/s logic gate photocoupler. It consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.
Features:
- High speed 10 Mbit/s
- 10 kV/µs minimum common mode transient immunity
- Guaranteed performance from -40° C to 85° C
- Logic gate output
- High isolation voltage between input and output
- Pb free and RoHS compliant
Applications:
- Ground loop elimination
- LSTTL to TTL, LSTTL or 5 V CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount