text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002K

N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2515
Product Specification Section
onsemi 2N7002K - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 350|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002K N-Channel Small signal mode field effect transistors are produced using Fairchild's proprietary, these have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 300 mA DC, operating voltage -55 °C to 150 °c. These products are particularly suited for low voltage, low current applications.

Key Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Pb Free/RoHS Compliant
  • ESD HBM=2000V (Typical:3000V) as per JESD22 A114 and ESD CDM=2000V as per JESD22 C101

Applications:

  • Small servo motor control
  • Power MOSFET gate drivers
  • Other switching applications

Learn more about the 2N700x Series of MOSFETs

Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.20
USD
Quantity
Unit Price
3,000
$0.0394
6,000
$0.0387
12,000
$0.0381
15,000
$0.0379
45,000+
$0.0367