Manufacturer Part #
RHP030N03T100
N-Channel 500 mW 30 V 120 mOhm Surface Mount 4 V MOSFET - MPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
ROHM RHP030N03T100 - Product Specification
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
ROHM RHP030N03T100 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 120mΩ |
| Rated Power Dissipation: | 500|mW |
| Qg Gate Charge: | 6.5nC |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The RHP030N03T100 is a Part of RHP030N03 series N-Channel 500 mW 30 V 120 mOhm Surface Mount 4 V MOSFET, Available in MPT-3 Package.
Features:
- Low On-resistance
- 4 V drive
Applications:
- Switching
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.198
3,000
$0.195
5,000
$0.193
20,000
$0.189
30,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount