text.skipToContent text.skipToNavigation

Manufacturer Part #

RHP030N03T100

N-Channel 500 mW 30 V 120 mOhm Surface Mount 4 V MOSFET - MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
ROHM RHP030N03T100 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 6.5nC
Package Style:  MPT-3
Mounting Method: Surface Mount
Features & Applications

The RHP030N03T100 is a Part of RHP030N03 series N-Channel 500 mW 30 V 120 mOhm Surface Mount 4 V MOSFET, Available in MPT-3 Package.

Features:

  • Low On-resistance
  • 4 V drive

Applications:

  • Switching
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
3,000
$0.425
4,000
$0.42
10,000
$0.415
15,000+
$0.405
Product Variant Information section