text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN0R9-25YLC,115

N-Channel 25 V 1.25 mOhm 51 nC Surface Mount Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia PSMN0R9-25YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 0.99mΩ
Rated Power Dissipation: 272W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 42.5ns
Turn-off Delay Time: 103.5ns
Rise Time: 74ns
Fall Time: 55ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.41V
Input Capacitance: 6775pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,280.00
USD
Quantity
Unit Price
1,500+
$3.52
Product Variant Information section