Manufacturer Part #
PSMN0R9-25YLC,115
N-Channel 25 V 1.25 mOhm 51 nC Surface Mount Logic Level MOSFET - LFPAK-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SOT-669 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN0R9-25YLC,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN0R9-25YLC,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 0.99mΩ |
| Rated Power Dissipation: | 272W |
| Qg Gate Charge: | 110nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 42.5ns |
| Turn-off Delay Time: | 103.5ns |
| Rise Time: | 74ns |
| Fall Time: | 55ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.41V |
| Input Capacitance: | 6775pF |
| Package Style: | SOT-669 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$1.90
3,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount