text.skipToContent text.skipToNavigation

Manufacturer Part #

LMB6S-TP

LMB6S Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Micro Commercial Components LMB6S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Mounting Method: Surface Mount
Features & Applications

The LMB6S-TP is a 1 A, 600 V, single phase glass passivated bridge rectifier.
 
Features:

  • Low Profile: Typical height of 1.4mm
  • High Temperature Soldering Guaranteed:260oC/10 Second
  • High surge current capability
  • Lead Free Finish/RoHS Compliant
  • Case Material:Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Terminals:Matte tin plated leads, solderable per J-STD-002B and JESD22-B102D
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section