text.skipToContent text.skipToNavigation

Référence fabricant

LMB6S-TP

LMB6S Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1

Modèle ECAD:
Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Micro Commercial Components LMB6S-TP - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LMB6S-TP is a 1 A, 600 V, single phase glass passivated bridge rectifier.
 
Features:

  • Low Profile: Typical height of 1.4mm
  • High Temperature Soldering Guaranteed:260oC/10 Second
  • High surge current capability
  • Lead Free Finish/RoHS Compliant
  • Case Material:Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Terminals:Matte tin plated leads, solderable per J-STD-002B and JESD22-B102D
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
515,00 $
USD
Quantité
Prix unitaire
5 000
$0.103
10 000
$0.102
15 000+
$0.101
Product Variant Information section