text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z15VST1G

MM3Z15VST1G Series 14.66 V 0.9 V 0.1 uA Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi MM3Z15VST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 12.7mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.10
USD
Quantity
Unit Price
3,000
$0.0187
9,000
$0.0182
15,000
$0.018
45,000
$0.0176
75,000+
$0.0172
Product Variant Information section