text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1723AT/N1,118

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1723AT/N1,118 - Technical Attributes
Attributes Table
Supply Current-Max: 970µA
Supply Voltage-Max: 35V
Frequency-Max: 53kHz
Topology: Flyback
Duty Cycle-Min: 72%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,400.00
USD
Quantity
Unit Price
2,500+
$0.96
Product Variant Information section