text.skipToContent text.skipToNavigation

Manufacturer Part #

BY255P-E3/54

BY255P Series 1300 V 3 A Through Hole General Purpose Plastic Rectifier-DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Vishay BY255P-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1300V
Reverse Current-Max: 5µA
Peak Current-Max: 150A
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The BY255P-E3/54 is a General purpose plastic rectifier with average rectified forward current of 3 A and reverse voltage of 1300 V. Available in DO-201AD package.

Features:

  • Low forward voltage drop
  • Low leakage current, IR less than 0.1 μA
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,400
$0.28
4,200
$0.275
7,000+
$0.27
Product Variant Information section