Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PESD3V3S2UT,215
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PESD3V3S2UT,215 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-23-3 package.
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.