text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1234BD100R2G

NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1234BD100R2G - Technical Attributes
Attributes Table
Supply Voltage: 9.5V to 28V
Duty Cycle-Max: 85%
Duty Cycle-Min: 75%
Frequency-Max: 100kHz
Operating Temp Range: -40°C to +150°C
Rise Time / Fall Time: 70ns/70ns
Storage Temperature Range: -60°C to +150°C
No of Terminals: 7
Moisture Sensitivity Level: 1
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section