text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7S256D-AU

AT91 Series 256 kB Flash 64 kB SRAM 55 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Microchip AT91SAM7S256D-AU - Technical Attributes
Attributes Table
Family Name: SAM7S
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 55MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,479
USA:
4,479
10,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.69
USD
Quantity
Unit Price
3
$10.23
5
$10.18
20
$10.04
30
$10.00
75+
$9.85
Product Variant Information section