text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8440ASTT1G

NCV8440 Series N−Channel 52 V 2.6 A SMT Protected Power Mosfet - SOT-223-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8440ASTT1G - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 0.11Ω
Rated Current-Max: 2.6A
Type: Power Switch
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 2.22µs
Turn-on Delay Time: 0.19µs
Rise Time: 0.71µs
Fall Time: 1.18µs
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
4,000
$0.53
5,000+
$0.52
Product Variant Information section