Manufacturer Part #
NCV8440ASTT1G
NCV8440 Series N−Channel 52 V 2.6 A SMT Protected Power Mosfet - SOT-223-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi NCV8440ASTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8440ASTT1G - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | Low Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 0.11Ω |
| Rated Current-Max: | 2.6A |
| Type: | Power Switch |
| Operating Temp Range: | -55°C to +150°C |
| Turn-off Delay Time: | 2.22µs |
| Turn-on Delay Time: | 0.19µs |
| Rise Time: | 0.71µs |
| Fall Time: | 1.18µs |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount