text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032B-104I/SM

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Microchip SST26VF032B-104I/SM - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 32Mb
Memory Organization: 4 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Multi I/O, Quad
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,410
USA:
13,410
58,590
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.90
USD
Quantity
Unit Price
10
$2.49
25
$2.45
50
$2.43
100
$2.40
200+
$2.35
Product Variant Information section