text.skipToContent text.skipToNavigation

Manufacturer Part #

GST220A24-R7B

GST220A Series 221 W 24 V Single Output 9.2 A Level VI AC-DC Industrial Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST220A24-R7B - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 221W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 9.2mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$72.98
USD
Quantity
Unit Price
1
$72.98
2
$72.07
3
$71.55
5
$70.89
10+
$69.50
Product Variant Information section