text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA45A-LF

15KPA Series 15000 W 45 V Axial Uni-Directional Power TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
ProTek Devices 15KPA45A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 73V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 205A
Reverse Leakage Current: 10µA
Standoff Voltage: 45V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
113
USA:
113
225
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.83
USD
Quantity
Unit Price
3
$9.61
15
$9.50
40
$9.43
100
$9.36
250+
$9.23
Product Variant Information section