text.skipToContent text.skipToNavigation

Manufacturer Part #

SD05-01FTG

1 Ch 30KV 5V TVS Diode Array SOD323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse SD05-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 350pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 450W
Leakage Current: 1µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0995
9,000
$0.0985
15,000
$0.0973
30,000+
$0.0947
Product Variant Information section