Manufacturer Part #
FX2BA-100PA-1.27DSAL(71)
FX2 Series 100 Position 1.27 mm Pitch Board to Cable Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Hirose Electric FX2BA-100PA-1.27DSAL(71) - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:i. Change from HIF3,B, C, M Series to HIF3M*W SeriesChange 1. Change the lock shape (operation part) of the board-side connector to a wide type.Change 2. Change the plating specification of the pin header terminals of the board-side connector.Change 3. Change the clamp parts of the press-fit socket-side connector to a wide type.Change 4. Change in terminal material of the pressure-welded socket-side connector and plating specification of the terminal U-slit section.ii. Change from FX2B.M,N1 Series to FX2BR Series on the press-fit socket sideChange 1. External dimensions and guide block for press-fit harness due to change in lock shape.Change 2. Plating specification of terminals and contact part shape.Change 3. Shape of the side part of the insulating case.Change 4. Number of used parts (connector component configuration).Change 5. Change in the number of repeated operations from 500 to 200 cycles"iii. Board-side Connector FX2B(A) Straight TypeChange 5. Specification sheet : Change in the number of repeated operations from 500 to 200 cyclesiv. Board-side Connector FX2B(A) Right Angle TypeChange 5. Specification sheet : Change in the number of repeated operations from 500 to 200 cyclesChange 6. Lateral hole configuration of the insulation housingAdditionally, the HIF3B, C, M Series and HIF3M*W Series are compatible, and there are no changes to the board pattern. Similarly, the FX2B, M, N1 Series and FX2BR Series are also compatible, and the current board-side connectors you are using can be used as they are.Date of final reception of orders for the applicable product - July 31,2026Date of the first reception of orders for the substitute proposal product - March 2,2026Date of final shipment of the applicable product - April 30,2027
Description:I. Change from HIF3,B, C, M Series to HIF3M*W SeriesChange 1. Change the lock shape (operation part) of the board-side connector to a wide type.Change 2. Change the plating specification of the pin header terminals of the board-side connector.Change 3. Change the clamp parts of the press-fit socket-side connector to a wide type.Change 4. Change in terminal material of the pressure-welded socket-side connector and plating specification of the terminal U-slit section.ii. Change from FX2B.M,N1 Series to FX2BR Series on the press-fit socket sideChange 1. External dimensions and guide block for press-fit harness due to change in lock shape.Change 2. Plating specification of terminals and contact part shape.Change 3. Shape of the side part of the insulating case.Change 4. Number of used parts (connector component configuration).Change 5. Change in the number of repeated operations from 500 to 200 cyclesiii. Board-side Connector FX2B(A) Straight TypeChange 5. Specification sheet : Change in the number of repeated operations from 500 to 200 cyclesiv. Board-side Connector FX2B(A) Right Angle TypeChange 5. Specification sheet : Change in the number of repeated operations from 500 to 200 cyclesChange 6. Lateral hole configuration of the insulation housingThere are no differences in the basic performance of the product due to the changes.Additionally, the HIF3B, C, M Series and HIF3M*W Series are compatible, and there are no changes to the board pattern. Similarly, the FX2B, M, N1 Series and FX2BR Series are also compatible, and the current board-side connectors you are using can be used as they are.Reason:For improved operability and stable supply.Date of final reception of orders for the applicable product - July 31,2026Date of final shipment of the applicable product - April 30,2027
**** RESENDING the PCN for the additional information on LTB : 7/31/2026 & LTS : 4/30/2027 on the affected part numbers ***Description:i. Change from HIF3,B, C, M Series to HIF3M*W SeriesChange 1. Change the lock shape (operation part) of the board-side connector to a wide type.Change 2. Change the plating specification of the pin header terminals of the board-side connector.Change 3. Change the clamp parts of the press-fit socket-side connector to a wide type.Change 4. Change in terminal material of the pressure-welded socket-side connector and plating specification of the terminal U-slit section.ii. Change from FX2B.M,N1 Series to FX2BR Series on the press-fit socket sideChange 1. External dimensions and guide block for press-fit harness due to change in lock shape.Change 2. Plating specification of terminals and contact part shape.Change 3. Shape of the side part of the insulating case.Change 4. Number of used parts (connector component configuration).Change 5. Change in the number of repeated operations from 500 to 200 cyclesReason:For improved operability and stable supply.Date of final reception of orders for the applicable product - July 31,2026Date of final shipment of the applicable product - April 30,2027
Description:i. Change from HIF3,B, C, M Series to HIF3M*W Seriesii. Change from FX2B.M,N1 Series to FX2BR Series on the press-fit socket sideiii. Board-side Connector FX2B(A) Straight Typeiv. Board-side Connector FX2B(A) Right Angle TypeReason for change:For improved operability and stable supply.Date of final reception of orders for the applicable product - July 31,2026Date of final shipment of the applicable product April 30,2027
Description:Product specification change.Reason for change:For improved operability and stable supply.Date of final reception of orders for the applicable product - May 29,2026Date of the first reception of orders for the substitute proposal product - March 2,2026Date of final shipment of the applicable product - March 2,2027
Part Status:
Hirose Electric FX2BA-100PA-1.27DSAL(71) - Technical Attributes
| No of Positions: | 100 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 125V |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount