text.skipToContent text.skipToNavigation

Manufacturer Part #

RT6204GSP

Switching Voltage Regulators 500mA, 60V, 350kHz Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT6204GSP - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.2V to 60V
Output Current-Max: 500mA
Output Voltage Range: 0.8V to 50V
Output Type: Adjustable
Switching Frequency-Max: 350kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 93%
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 3µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section