Manufacturer Part #
CL21B103KBANNNC
CL21 Series 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21B103KBANNNC - Product Specification
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
Samsung Electro-Mechanics CL21B103KBANNNC - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0057
16,000
$0.0055
40,000
$0.0053
100,000
$0.0051
160,000+
$0.0049
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0057 / Stock: 0 Qty: 4,000+$0.0057 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0057 / Stock: 12,000 Qty: 4,000+$0.0057 Stock: 12,000
- Reel Qty: 4,000+ / Unit Price: $0.0057 / Stock: 160,000 Qty: 4,000+$0.0057 Stock: 160,000
- Reel Qty: 4,000+ / Unit Price: $0.0057 / Stock: 6,096,000 Qty: 4,000+$0.0057 Stock: 6,096,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount