Manufacturer Part #
SSHQ-109-D-02-G-LF
SSHQ-1 Series 9 Position Dual Row 2.54 mm Pitch Socket Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Major League Electronics SSHQ-109-D-02-G-LF - Product Specification
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
Major League Electronics SSHQ-109-D-02-G-LF - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.945
30
$0.925
125
$0.895
300
$0.875
1,250+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount