text.skipToContent text.skipToNavigation

Manufacturer Part #

SL03-GS08

SL03 Series 1.1 A 30 V 130 uA SMT Small Signal Schottky Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SL03-GS08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 130µA
Forward Voltage: 0.395V
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.00
USD
Quantity
Unit Price
3,000
$0.0836
6,000
$0.0822
12,000
$0.0809
15,000
$0.0804
45,000+
$0.0778
Product Variant Information section