Manufacturer Part #
SL03-GS08
SL03 Series 1.1 A 30 V 130 uA SMT Small Signal Schottky Diode - DO-219AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-219AB (SMF) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay SL03-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SL03-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 130µA |
| Forward Voltage: | 0.395V |
| Package Style: | DO-219AB (SMF) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0921
6,000
$0.0906
12,000
$0.0892
15,000
$0.0887
45,000+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-219AB (SMF)
Mounting Method:
Surface Mount