text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9113ER7Z-T

SYSTEM REGULATOR -5V - 8LD 2X2 DFN; T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9113ER7Z-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 4.7V
Output Current-Max: 1.1A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -20°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,950.00
USD
Quantity
Unit Price
6,000+
$0.325
Product Variant Information section