Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PVT4FS4SS311
Download the CAD models for this product. Learn more about SnapMagic.
40 per Bulk
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.
APPLICATIONS• Consumer electronics• Security equipment• Industrial controls• Kiosk panels• Home appliances• Medical equipment
FEATURES (PVT4)• Electrical rating: 50mA, 24V DC• 500,000 switching cycles• 50mΩ maximum contact resistance• 1,000MΩ minimum insulation• 250V AC dielectric strength• 490g actuation force• 0.5mm travel• Operating-temperature range: -25°C to 55°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.