text.skipToContent text.skipToNavigation

Manufacturer Part #

EGXL250ETD331MJ16S

GXL Series 25 V 330 uF 125°C Ø10 x 16mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EGXL250ETD331MJ16S - Technical Attributes
Attributes Table
Series: GXL
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1050mA
Impedance: 120MΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.14%
Leakage Current: 4µA
Dimension: L  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$138.40
USD
Quantity
Unit Price
800
$0.173
1,600
$0.17
3,200
$0.168
4,000
$0.167
12,000+
$0.163
Product Variant Information section