text.skipToContent text.skipToNavigation

Manufacturer Part #

MBMK2520T4R7M

Fixed Inductors 0805 4.7uH 380mOhms +/-20%Tol .8A HiCur

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MBMK2520T4R7M - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 800µA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 380mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$135.90
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0445
9,000
$0.044
12,000
$0.0437
15,000+
$0.0427
Product Variant Information section