text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B104QSN-108SXI

CY15B104QSN Series 4 Mb (512 K x 8 ) 3.6 V Excelon™ Quad SPI F-RAM - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CY15B104QSN-108SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4Mb
Interface Type: SPI/Serial
Memory Organization: 512K x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 14mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
362
USA:
362
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.86
USD
Quantity
Unit Price
2
$21.43
4
$21.25
10
$21.01
20
$20.83
30+
$20.59
Product Variant Information section