Manufacturer Part #
CY15B104QSN-108SXI
CY15B104QSN Series 4 Mb (512 K x 8 ) 3.6 V Excelon™ Quad SPI F-RAM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:94 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY15B104QSN-108SXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.32.00.71
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon CY15B104QSN-108SXI - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 4Mb |
| Interface Type: | SPI/Serial |
| Memory Organization: | 512K x 8 |
| Supply Voltage-Nom: | 1.8V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 14mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
470+
$19.15
Product Variant Information section
Available Packaging
Package Qty:
94 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount