Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BD71850MWV-E2
Download the CAD models for this product. Learn more about SnapMagic.
1500 per Reel
UQFN-56
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
ROHM Semiconductor has introduced the BD71850MWV, an integrated Power Management IC (PMIC) which provides a comprehensive set of power rails for the i.MX 8M Nano family of application processors from NXP Semiconductors.
APPLICATIONS• Power circuit for i.MX 8M Nano
FEATURES• Six buck regulators operating at up to 2MHz• Six linear regulators• Supply-voltage range: 2.7V to 5.5V• Power multiplexer• 32.768kHz crystal oscillator driver• Power button detector• Soft-start• System protection: – Power rail fault detection – Under-voltage lock-out – Over-voltage protection – Thermal shut-down• Programmable output voltage• I²C interfaces
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.