text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M9N-00B

GNSS module, Flash, TCXO, SAW, LNA, LCC, 12x16 mm Professional Grade

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2618
Product Specification Section
u-blox NEO-M9N-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 50mA
Cold Capture: 29s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.56
USD
Quantity
Unit Price
1
$19.56
5
$18.00
20
$16.64
50
$15.75
125+
$14.86