Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LTST-C230TBKT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LTST-C230TBKT is a Blue 3.2 x 1.6 x 1. 1 mm 130° Water Clear 112 mcd 3.8 V Reverse surface mount LED. It has an operating temperature ranging between -20 to 80°C.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.
This full range of Lite-On LEDs are available in sizes and specia...