Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
5555166-1
Download the CAD models for this product. Learn more about SnapMagic.
114 per Tray
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: Standard Modular Jacks.General Description of ChangesThe listed part numbers will be transferred from China Shunde to China Huizhou. An internal release based on TE Connectivity specifications will be completed before any parts are delivered to ensure product performance. Last order date to Shunde: Oct 23, 2026. Estimated production line shutdown date at Shunde: Nov 23, 2026. Estimated First shipment date from Huizhou: Mar 1, 2027Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items :01-MAR-2027
Part Status:
Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68. The high performance category 5 jacks conform to TIA/EIA-568A requirements. The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications. All shields consist of copper alloy base metal with tin-lead plating over copper underplate. All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.
Single Port Modular Jacks are available in side or top entry and shielded or unshielded. The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm. They are designed for direct mounting on pc boards and ease of soldering and board cleaning. The shielded modular jacks are available with and without panel grounds.
Mating options can also be found in the Related Products Tab
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.