text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123K-TP

BSS123K Series 100 V 0.17 A 6 Ohm 0.35 W 2 nC N-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Micro Commercial Components BSS123K-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6Ω
Rated Power Dissipation: 0.78W
Qg Gate Charge: 1.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.28A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 9ns
Rise Time: 3ns
Fall Time: 51ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 32pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,461,000
USA:
1,461,000
1,719,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$94.50
USD
Quantity
Unit Price
3,000
$0.0315
9,000
$0.0307
12,000
$0.0305
30,000
$0.0299
45,000+
$0.0293
Product Variant Information section