Manufacturer Part #
BSS123K-TP
BSS123K Series 100 V 0.17 A 6 Ohm 0.35 W 2 nC N-Channel MOSFET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Micro Commercial Components BSS123K-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BSS123K-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 0.78W |
| Qg Gate Charge: | 1.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.28A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 9ns |
| Rise Time: | 3ns |
| Fall Time: | 51ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 32pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,000
USA:
153,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0274
30,000
$0.027
60,000+
$0.0263
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount