Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TQ2-L2-3V
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ Series relay offers voltage ratings from 3 to 48 volts and is rated to 1 amp.
The TQ series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay available in either Double Pole Double Throw (TQ2 series), or Four Pole Double Throw (TQ4 series) contact arrangements. The TQ series is available in either single side stable or 1 or 2 coil latching.
The TQ2-L2-3V is a low profile high sensitive signal relay. The TQ2-L2-3V is a Double Pole Double Throw (DPDT) and is rated at 1 Amp. The TQ2-L2-3V is only available in through hole mounting and is 2 coil latching with a nominal coil voltage of 3 VDC.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.