Manufacturer Part #
IR2117PBF
IR2117 Series 20 V 250 mA Through Hole Single High Or Low Side Driver - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Infineon IR2117PBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Infineon IR2117PBF - Technical Attributes
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 70µA |
| Turn-off Delay Time: | 105ns |
| Turn-on Delay Time: | 125ns |
| Rise Time: | 80ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The IR2117PBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.
Features
Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout
CMOS Schmitt-triggered inputs with pull-down
Output in phase with input
Lead-Free
The IR2117PBF is a Single Channel Driver. It comes in a PDIP-8 package and is shipped in tubes.
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole