text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B108QN-40SXI

8-Mb (1M x 8) 40 MHz Ferroelectric Random Access Memory (F-RAM) - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Infineon CY15B108QN-40SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 8Mb
Interface Type: SPI
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3.2mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
194
USA:
194
940
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.79
USD
Quantity
Unit Price
3
$10.93
5
$10.88
20
$10.73
30
$10.68
75+
$10.53
Product Variant Information section