text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA73-221-R

DRA Series 220 uH ±20 % Tolerance 479 mA SMT Shielded High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2541
Product Specification Section
Eaton DRA73-221-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 220µH
Rated Current-Max: 479mA
Tolerance (%): ±20%
DC Resistance: 1.23Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,050
USA:
4,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,901.50
USD
Quantity
Unit Price
1,350+
$2.89