text.skipToContent text.skipToNavigation

Manufacturer Part #

CI032C067V048CCX2

32W 120-277Vac led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America CI032C067V048CCX2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 32W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 470mA
Maximum Output Current: 670mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
2
$13.20
4
$13.11
15
$12.92
25
$12.85
50+
$12.67
Product Variant Information section