text.skipToContent text.skipToNavigation

Manufacturer Part #

CI032C067V048CCX2

32W 120-277Vac led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America CI032C067V048CCX2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 32W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 470mA
Maximum Output Current: 670mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.22
USD
Quantity
Unit Price
2
$13.57
4
$13.47
15
$13.29
25
$13.21
50+
$13.02
Product Variant Information section