text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7354-12FS4-7

AP7354 Series 5.5V 150mA Positive Fixed Linear Voltage Regulator-XDFN-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7354-12FS4-7 - Technical Attributes
Attributes Table
Input Voltage: 2V to 5.5V
Output Current-Max: 150mA
Output Voltage Range: 1.2V
Output Type: Fixed
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 250nA
Storage Temperature Range: -55°C to +125°C
Load Regulation: 40mV
Power Consumption: 315mW
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
5,000
$0.124
10,000
$0.122
20,000
$0.121
25,000+
$0.119
Product Variant Information section