Manufacturer Part #
NCP606MN33T2G
NCP606 Series 500 mA 3.3 V CMOS LDO Regulator with/without Enable - DFN-6
Product Specification Section
onsemi NCP606MN33T2G - Product Specification
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
onsemi NCP606MN33T2G - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 470mV |
Output Current-Max: | 500mA |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,475
USA:
1,475
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.12
15
$1.01
75
$0.94
300
$0.885
1,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount