text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP606MN33T2G

NCP606 Series 500 mA 3.3 V CMOS LDO Regulator with/without Enable - DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2233
Product Specification Section
onsemi NCP606MN33T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 470mV
Output Current-Max: 500mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications
The NCP606MN33T2G is a CMOS LDO regulator with/without enable and enhanced ESD protection, available in a DFN-6 package.

It is designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low noise operation, short circuit and thermal protection.

Features:

  • Output Voltage Options:
    • Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V
  • Adjustable Output by External Resistors from 5.0 V down to 1.25 V
  • Current Limit 675 mA
  • Low IGND (Independent of Load)
  • ±1.5% Output Voltage Tolerance Over All Operating Conditions (Adjustable)
  • ±2% Output Voltage Tolerance Over All Operating Conditions (Fixed)
  • NCP605 Fixed is Direct Replacement LP8345
  • Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
  • Enhanced ESD Ratings: 4 kV Human Body Mode (HBM); 400 V Machine Model (MM)
  • These are Pb−Free Devicess

Applications:

  • Hard Disk Drivers
  • Notebook Computers
  • Battery Power Electronics
  • Portable Instrumentation
Pricing Section
Global Stock:
1,475
USA:
1,475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
15
$1.08
75
$1.01
300
$0.955
1,500+
$0.885